179956-6 | |
---|---|
DigiKey Part Number | A29274TR-ND - Tape & Reel (TR) A29274CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 179956-6 |
Description | CONN SOCKET 10-12AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 179956-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥12.44890 | ¥1,244.89 |
300 | ¥12.37857 | ¥3,713.57 |
500 | ¥12.31262 | ¥6,156.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥12.31263 | ¥14,775.16 |