2-179958-2 | |
---|---|
DigiKey Part Number | A29583-ND |
Manufacturer | |
Manufacturer Product Number | 2-179958-2 |
Description | CONN RCPT HSG 2POS 10.16MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-179958-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.08000 | ¥13.08 |
10 | ¥11.66700 | ¥116.67 |
25 | ¥11.60760 | ¥290.19 |
50 | ¥11.48920 | ¥574.46 |
170 | ¥10.54118 | ¥1,792.00 |
340 | ¥10.48194 | ¥3,563.86 |
510 | ¥10.42612 | ¥5,317.32 |