1-1318119-4 | |
---|---|
DigiKey Part Number | A29803-ND |
Manufacturer | |
Manufacturer Product Number | 1-1318119-4 |
Description | CONN RCPT HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1318119-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.148" (3.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.07000 | ¥9.07 |
10 | ¥8.64100 | ¥86.41 |
25 | ¥8.25920 | ¥206.48 |
50 | ¥8.14420 | ¥407.21 |
100 | ¥7.11620 | ¥711.62 |
250 | ¥6.84992 | ¥1,712.48 |
500 | ¥6.46938 | ¥3,234.69 |
1,000 | ¥5.59408 | ¥5,594.08 |
2,500 | ¥5.17546 | ¥12,938.65 |