1747499-2 | |
---|---|
DigiKey Part Number | A32606-ND |
Manufacturer | |
Manufacturer Product Number | 1747499-2 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1747499-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.84700 | ¥118.47 |
25 | ¥11.49360 | ¥287.34 |
50 | ¥11.37880 | ¥568.94 |
100 | ¥10.56190 | ¥1,056.19 |
250 | ¥10.38640 | ¥2,596.60 |
500 | ¥9.45294 | ¥4,726.47 |
1,000 | ¥8.46086 | ¥8,460.86 |
2,500 | ¥7.81902 | ¥19,547.55 |