1747415-2 | |
---|---|
DigiKey Part Number | 17-1747415-2TR-ND - Tape & Reel (TR) 17-1747415-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1747415-2 |
Description | CONN SOCKET 12-14AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 12-14 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1747415-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥10.32000 | ¥103.20 |
25 | ¥9.94040 | ¥248.51 |
50 | ¥9.84360 | ¥492.18 |
100 | ¥8.88300 | ¥888.30 |
250 | ¥8.59500 | ¥2,148.75 |
500 | ¥7.82690 | ¥3,913.45 |
1,000 | ¥7.01060 | ¥7,010.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.58989 | ¥13,179.78 |
4,000 | ¥6.13851 | ¥24,554.04 |
6,000 | ¥5.95797 | ¥35,747.82 |
10,000 | ¥5.58616 | ¥55,861.60 |