2-179958-3 | |
---|---|
DigiKey Part Number | A29585-ND |
Manufacturer | |
Manufacturer Product Number | 2-179958-3 |
Description | CONN RCPT HSG 3POS 10.16MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-179958-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.40000 | ¥18.40 |
10 | ¥16.41100 | ¥164.11 |
25 | ¥16.32360 | ¥408.09 |
50 | ¥16.15780 | ¥807.89 |
100 | ¥14.82540 | ¥1,482.54 |
250 | ¥14.74164 | ¥3,685.41 |
500 | ¥13.40910 | ¥6,704.55 |
1,000 | ¥11.99327 | ¥11,993.27 |
2,500 | ¥11.07712 | ¥27,692.80 |