179955-2 | |
---|---|
DigiKey Part Number | 17-179955-2TR-ND - Tape & Reel (TR) 17-179955-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 179955-2 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 179955-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.78500 | ¥147.85 |
25 | ¥14.71480 | ¥367.87 |
50 | ¥14.56360 | ¥728.18 |
100 | ¥13.36260 | ¥1,336.26 |
250 | ¥13.28760 | ¥3,321.90 |
500 | ¥12.08654 | ¥6,043.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥16.02272 | ¥24,034.08 |
3,000 | ¥14.79020 | ¥44,370.60 |