1-179958-6 | |
---|---|
DigiKey Part Number | A29588-ND |
Manufacturer | |
Manufacturer Product Number | 1-179958-6 |
Description | CONN RCPT HSG 6POS 10.16MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-179958-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.400" (10.16mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.00000 | ¥32.00 |
10 | ¥28.49600 | ¥284.96 |
25 | ¥28.35680 | ¥708.92 |
70 | ¥28.06400 | ¥1,964.48 |
140 | ¥25.30164 | ¥3,542.23 |
280 | ¥25.15625 | ¥7,043.75 |
560 | ¥23.26577 | ¥13,028.83 |
1,050 | ¥20.79376 | ¥21,833.45 |
2,520 | ¥19.19427 | ¥48,369.56 |