2201825-1 | |
---|---|
DigiKey Part Number | 2201825-1-ND |
Manufacturer | |
Manufacturer Product Number | 2201825-1 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | 2201825-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | Assembly Kit | |
Insulation Material | Polyester | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.40000 | ¥161.40 |
10 | ¥158.05500 | ¥1,580.55 |
25 | ¥153.85160 | ¥3,846.29 |
50 | ¥146.28560 | ¥7,314.28 |
100 | ¥131.99230 | ¥13,199.23 |
300 | ¥131.15190 | ¥39,345.57 |
500 | ¥114.33762 | ¥57,168.81 |