2271280-1 | |
---|---|
DigiKey Part Number | A126283-ND |
Manufacturer | |
Manufacturer Product Number | 2271280-1 |
Description | CONN PLUG HSG 6POS SUB ASSEMBLY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Threaded | |
Color | - | |
Features | Gasket | |
Insulation Material | Triazabicyclodecene (TBD) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.51000 | ¥13.51 |
10 | ¥12.37300 | ¥123.73 |
25 | ¥12.00480 | ¥300.12 |
50 | ¥11.88100 | ¥594.05 |
100 | ¥11.02820 | ¥1,102.82 |
250 | ¥10.84544 | ¥2,711.36 |
500 | ¥9.87062 | ¥4,935.31 |
1,000 | ¥8.83477 | ¥8,834.77 |
2,500 | ¥8.16457 | ¥20,411.42 |