JN4AT04NJ1-R | |
---|---|
DigiKey Part Number | 670-3067-ND |
Manufacturer | |
Manufacturer Product Number | JN4AT04NJ1-R |
Description | CONN HEADER R/A 4POS 3.2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.126" (3.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Threaded | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.343" (8.71mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Synthetic Resin | |
Features | Mounting Flange, Waterproof | |
Operating Temperature | -20°C ~ 130°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | - | |
Current Rating (Amps) | 7A | |
Voltage Rating | 200VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Industrial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.43000 | ¥65.43 |
10 | ¥59.19900 | ¥591.99 |
25 | ¥55.92320 | ¥1,398.08 |
40 | ¥54.55825 | ¥2,182.33 |
90 | ¥51.83122 | ¥4,664.81 |
270 | ¥46.37493 | ¥12,521.23 |
450 | ¥43.64704 | ¥19,641.17 |
990 | ¥38.19114 | ¥37,809.23 |