Receptacle Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,075 In Stock | 1 : ¥12.97000 Cut Tape (CT) 1,000 : ¥7.21396 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.065" (1.65mm) | - | - | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Glow Wire Compliant, Shielded, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
434 In Stock | 1 : ¥26.11000 Tray | Tray | Active | Receptacle | Male Pin | - | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.835" (21.21mm) | Circular | Nickel | - | - | Copper Alloy | Thermoplastic | Board Lock, Potting Wall | -55°C ~ 125°C | IP67 | - | Black | 13A | - | |||
8,621 In Stock | 1 : ¥30.46000 Cut Tape (CT) 1,500 : ¥17.04197 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Male Pin | 0.049" (1.25mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.071" (1.80mm) | Square | Gold | - | Tin or Tin-Alloy | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | -40°C ~ 80°C | - | UL94 V-0 | Beige | 1A per Contact | 200V | |||
1,693 In Stock | 1 : ¥33.99000 Tray | Tray | Active | Receptacle | Male Pin | - | 4 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.835" (21.21mm) | Circular | Nickel | - | - | Copper Alloy | Thermoplastic | Board Lock | -55°C ~ 125°C | IP67 | - | Black | 13A | - | |||
11,509 In Stock | 1 : ¥38.09000 Cut Tape (CT) 3,000 : ¥20.58778 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Male Pin | 0.049" (1.25mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.083" (2.10mm) | Square | Gold | - | Tin or Tin-Alloy | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Shielded, Solder Retention | -40°C ~ 80°C | - | UL94 V-0 | Beige | 1A per Contact | 200V | |||
6,025 In Stock | 1 : ¥46.06000 Strip | Strip | Active | Receptacle | Male Pin | 0.049" (1.25mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.083" (2.10mm) | Square | Gold | - | Tin or Tin-Alloy | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Shielded, Solder Retention | -40°C ~ 80°C | - | UL94 V-0 | Beige | 1A per Contact | 200V | |||
1,139 In Stock | 1 : ¥59.27000 Tray | Tray | Active | Receptacle | Male Pin | - | 6 | 2 | 0.358" (9.10mm) | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | 0.122" (3.10mm) | - | 1.193" (30.30mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | Board Guide, Mating Flange, Mounting Flange | -55°C ~ 125°C | IP67 | - | Gray | 13A | 250V | |||
1,753 In Stock | 1 : ¥59.52000 Tray | Tray | Active | Receptacle | Male Pin | - | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.835" (21.21mm) | Circular | Nickel | - | - | Copper Alloy | Thermoplastic | Board Lock | -55°C ~ 125°C | IP67 | - | Black | 13A | - | |||
2,663 In Stock | 1 : ¥60.10000 Tray | Tray | Active | Receptacle | Male Pin | - | 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | - | - | - | 0.835" (21.21mm) | Circular | Nickel | - | - | Copper Alloy | Thermoplastic | Board Lock | -55°C ~ 125°C | IP67 | - | Gray | 13A | - | |||
1,269 In Stock | 1 : ¥91.95000 Strip | Strip | Active | Receptacle | Male Pin | 0.049" (1.25mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.077" (1.95mm) | Square | Gold | - | Tin or Tin-Alloy | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Shielded, Solder Retention | -40°C ~ 80°C | - | UL94 V-0 | Beige | 1A per Contact | 200V | |||
4,296 In Stock | 1 : ¥94.58000 Strip | Strip | Active | Receptacle | Male Pin | 0.049" (1.25mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.077" (1.95mm) | Square | Gold | - | Tin or Tin-Alloy | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Shielded, Solder Retention | -40°C ~ 80°C | - | UL94 V-0 | Beige | 1A per Contact | 200V | |||
375 In Stock | 1 : ¥128.65000 Tube | Tube | Active | Receptacle | Male Pin | 0.118" (3.00mm) | 34 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.157" (4.00mm) | - | 1.079" (27.40mm) | Circular | Gold | - | Tin | Brass | Polyester | Mounting Flange, Sealed | -40°C ~ 125°C | - | - | - | Varies by Wire Gauge | 250V | |||
1,253 In Stock | 1 : ¥156.07000 Tube | Tube | Active | Receptacle | Male Pin | 0.118" (3.00mm) | 26 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Locking Ramp | - | - | - | 0.972" (24.70mm) | Circular | Gold | - | Tin | Brass | Polyester | Sealed | -40°C ~ 125°C | - | - | - | Varies by Wire Gauge | 250V | |||
1,279 In Stock | 1 : ¥163.29000 Bulk | Bulk | Active | Receptacle | Male Pin | - | 12, 12 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Snap-In; Through Hole, Right Angle | Solder | Latch Holder | - | 0.112" (2.84mm) | - | 1.378" (35.00mm) | Circular | Tin | - | Tin | Copper Alloy | Thermoplastic | Mounting Flange, Sealed | -55°C ~ 125°C | IP67 | - | Black | 7.5A | - | |||
2,774 In Stock | 1 : ¥173.97000 Bulk | Bulk | Active | Receptacle | Male Pin | 0.400" (10.16mm) | 4 | 2 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Panel Mount, Through Hole | Solder | Latch Holder | - | 0.197" (5.00mm) | - | 1.055" (26.80mm) | Circular | Tin | - | Tin | Copper Alloy | Polyamide (PA46), Nylon 4/6, Glass Filled | Mounting Flange, Sealed | -55°C ~ 125°C | IP68/IP6K9K | - | Black | 25A | 250VAC/DC | |||
349 In Stock | 1 : ¥189.32000 Tube | Tube | Active | Receptacle | Male Pin | 0.118" (3.00mm) | 60 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.157" (4.00mm) | - | 1.079" (27.40mm) | Circular | Gold | - | Tin | Brass | Polyester | Mounting Flange, Sealed | -40°C ~ 125°C | - | - | Black | Varies by Wire Gauge | 250V | |||
303 In Stock | 1 : ¥191.37000 Tube | Tube | Active | Receptacle | Male Pin | 0.118" (3.00mm) | 26 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.157" (4.00mm) | - | 1.079" (27.40mm) | Circular | Gold | - | Tin | Brass | Polyester | Mounting Flange, Sealed | -40°C ~ 125°C | - | - | - | Varies by Wire Gauge | 250V | |||
1,979 In Stock | 1 : ¥193.42000 Tube | Tube | Active | Receptacle | Male Pin | 0.118" (3.00mm) | 60 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.157" (4.00mm) | - | 1.079" (27.40mm) | Circular | Gold | - | Tin | Brass | Polyester | Mounting Flange, Sealed | -40°C ~ 125°C | - | - | - | Varies by Wire Gauge | 250V | |||
1,115 In Stock | 1 : ¥232.17000 Tube | Tube | Active | Receptacle | Male Pin | 0.118" (3.00mm) | 60 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Locking Ramp | - | 0.157" (4.00mm) | - | 1.079" (27.40mm) | Circular | Gold | - | Tin | Brass | Polyester | Mounting Flange, Sealed | -40°C ~ 125°C | - | - | - | Varies by Wire Gauge | 250V | |||
177 In Stock | 1 : ¥302.04000 Bag | Bag | Active | Receptacle | Male Pin | 0.050" (1.27mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Latch Holder | - | - | - | 0.075" (1.90mm) | Circular | Gold | 50.0µin (1.27µm) | - | Beryllium Copper | Polyphenylene Sulfide (PPS) | - | -55°C ~ 125°C | - | - | Black | 3A | - | |||
288 In Stock | 1 : ¥528.79000 Tray | Tray | Active | Receptacle | Male Pin | - | 40 | 4 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Board Edge, Through Hole, Right Angle | Solder | Threaded | - | 0.125" (3.18mm) | - | - | Circular | Gold | - | Tin | - | Polyamide (PA), Nylon, Glass Filled | Board Guide, Flange | - | - | - | Black | - | - | |||
1,162 In Stock | 1 : ¥10.59000 Cut Tape (CT) 1,000 : ¥5.82904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.065" (1.65mm) | - | - | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Glow Wire Compliant, Shielded, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
1,372 In Stock | 1 : ¥11.66000 Cut Tape (CT) 1,000 : ¥6.46768 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 14 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.065" (1.65mm) | - | - | - | - | Phosphor Bronze | Polyamide (PA), Nylon | Glow Wire Compliant, Shielded, Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | 100V | |||
1,248 In Stock | 1 : ¥12.97000 Cut Tape (CT) 1,000 : ¥6.67917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Male Pin | 0.039" (1.00mm) | 20 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Board Edge, Cutout; Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.057" (1.45mm) | - | Gold | 3.94µin (0.100µm) | Gold | Phosphor Bronze | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 100VAC | |||
4,766 In Stock | 1 : ¥15.02000 Strip | Strip | Active | Receptacle | Male Pin | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Friction Lock | - | - | - | 0.071" (1.80mm) | Square | Gold | - | Tin or Tin-Alloy | Copper Alloy | Liquid Crystal Polymer (LCP), Glass Filled | Solder Retention | -40°C ~ 80°C | - | UL94 V-0 | Beige | 1A per Contact | 200V |