1903121-1 | |
---|---|
DigiKey Part Number | 17-1903121-1TR-ND - Tape & Reel (TR) 17-1903121-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1903121-1 |
Description | CONN TAB 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1903121-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.60900 | ¥16.09 |
25 | ¥1.49760 | ¥37.44 |
50 | ¥1.42200 | ¥71.10 |
100 | ¥1.34390 | ¥134.39 |
250 | ¥1.25152 | ¥312.88 |
500 | ¥1.17942 | ¥589.71 |
1,000 | ¥1.11760 | ¥1,117.60 |
2,500 | ¥1.03516 | ¥2,587.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.04432 | ¥6,265.92 |
12,000 | ¥0.92496 | ¥11,099.52 |
30,000 | ¥0.92319 | ¥27,695.70 |