2174065-4 | |
---|---|
DigiKey Part Number | A126277TR-ND - Tape & Reel (TR) A126277CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2174065-4 |
Description | CONN SOCKET CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 2174065-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.42800 | ¥14.28 |
25 | ¥1.32680 | ¥33.17 |
50 | ¥1.25940 | ¥62.97 |
100 | ¥1.19040 | ¥119.04 |
250 | ¥1.10860 | ¥277.15 |
500 | ¥1.04474 | ¥522.37 |
1,000 | ¥0.98998 | ¥989.98 |
2,500 | ¥0.91697 | ¥2,292.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.76654 | ¥7,665.40 |
30,000 | ¥0.68510 | ¥20,553.00 |
50,000 | ¥0.59407 | ¥29,703.50 |