1871731-1 | |
---|---|
DigiKey Part Number | A122997TR-ND - Tape & Reel (TR) A122997CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1871731-1 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1871731-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.84600 | ¥8.46 |
25 | ¥0.78480 | ¥19.62 |
50 | ¥0.74540 | ¥37.27 |
100 | ¥0.70440 | ¥70.44 |
250 | ¥0.65580 | ¥163.95 |
500 | ¥0.61786 | ¥308.93 |
1,000 | ¥0.58552 | ¥585.52 |
2,500 | ¥0.54234 | ¥1,355.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.46042 | ¥2,762.52 |
12,000 | ¥0.44538 | ¥5,344.56 |