1-1827864-4 | |
---|---|
DigiKey Part Number | A126587-ND |
Manufacturer | |
Manufacturer Product Number | 1-1827864-4 |
Description | CONN RCPT HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1827864-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.45000 | ¥6.45 |
10 | ¥6.27800 | ¥62.78 |
25 | ¥6.25400 | ¥156.35 |
50 | ¥6.04100 | ¥302.05 |
100 | ¥5.06530 | ¥506.53 |
250 | ¥4.74880 | ¥1,187.20 |
500 | ¥4.48492 | ¥2,242.46 |
1,000 | ¥3.93096 | ¥3,930.96 |
2,500 | ¥3.71989 | ¥9,299.73 |