1827588-2 | |
---|---|
DigiKey Part Number | A106303-ND |
Manufacturer | |
Manufacturer Product Number | 1827588-2 |
Description | CONN SOCKET 22-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1827588-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.82300 | ¥18.23 |
25 | ¥1.81600 | ¥45.40 |
50 | ¥1.77980 | ¥88.99 |
100 | ¥1.52050 | ¥152.05 |
250 | ¥1.36872 | ¥342.18 |
500 | ¥1.33852 | ¥669.26 |