2-1827864-6 | |
---|---|
DigiKey Part Number | 2-1827864-6-ND |
Manufacturer | |
Manufacturer Product Number | 2-1827864-6 |
Description | CONN RCPT HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1827864-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥9.28500 | ¥92.85 |
25 | ¥8.94200 | ¥223.55 |
50 | ¥8.85500 | ¥442.75 |
100 | ¥7.99140 | ¥799.14 |
400 | ¥7.73200 | ¥3,092.80 |
800 | ¥7.04083 | ¥5,632.66 |
1,200 | ¥6.30650 | ¥7,567.80 |
2,800 | ¥5.87453 | ¥16,448.68 |