2-1318118-6 | |
---|---|
DigiKey Part Number | A29798-ND |
Manufacturer | |
Manufacturer Product Number | 2-1318118-6 |
Description | CONN RCPT HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1318118-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.148" (3.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.34000 | ¥11.34 |
10 | ¥10.34200 | ¥103.42 |
25 | ¥10.03120 | ¥250.78 |
50 | ¥9.93000 | ¥496.50 |
100 | ¥9.21770 | ¥921.77 |
300 | ¥9.06480 | ¥2,719.44 |
600 | ¥8.96582 | ¥5,379.49 |