2-1318115-6 | |
---|---|
DigiKey Part Number | A29790-ND |
Manufacturer | |
Manufacturer Product Number | 2-1318115-6 |
Description | CONN PLUG HSG 12POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1318115-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.96300 | ¥129.63 |
25 | ¥12.57760 | ¥314.44 |
50 | ¥12.44940 | ¥622.47 |
200 | ¥11.55530 | ¥2,311.06 |
400 | ¥11.36360 | ¥4,545.44 |
600 | ¥10.34230 | ¥6,205.38 |
1,000 | ¥9.25697 | ¥9,256.97 |
2,600 | ¥8.55471 | ¥22,242.25 |