2-1318118-8 | |
---|---|
DigiKey Part Number | 2-1318118-8-ND |
Manufacturer | |
Manufacturer Product Number | 2-1318118-8 |
Description | CONN RCPT HSG 16POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1318118-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.148" (3.75mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥11.76500 | ¥117.65 |
25 | ¥11.42160 | ¥285.54 |
50 | ¥11.30320 | ¥565.16 |
200 | ¥10.49255 | ¥2,098.51 |
400 | ¥10.31850 | ¥4,127.40 |
600 | ¥9.39107 | ¥5,634.64 |
1,000 | ¥8.40561 | ¥8,405.61 |
2,600 | ¥7.76793 | ¥20,196.62 |