1318111-1 | |
---|---|
DigiKey Part Number | A29322-ND |
Manufacturer | |
Manufacturer Product Number | 1318111-1 |
Description | CONN PIN 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1318111-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.66700 | ¥16.67 |
25 | ¥1.65840 | ¥41.46 |
50 | ¥1.63700 | ¥81.85 |
100 | ¥1.51310 | ¥151.31 |
250 | ¥1.24328 | ¥310.82 |
500 | ¥1.21620 | ¥608.10 |