2-1318117-3 | |
---|---|
DigiKey Part Number | A29796-ND |
Manufacturer | |
Manufacturer Product Number | 2-1318117-3 |
Description | CONN PLUG HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1318117-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.74700 | ¥27.47 |
25 | ¥2.73440 | ¥68.36 |
50 | ¥2.66480 | ¥133.24 |
100 | ¥2.28630 | ¥228.63 |
250 | ¥2.06764 | ¥516.91 |
900 | ¥2.02241 | ¥1,820.17 |