1318110-1 | |
---|---|
DigiKey Part Number | A29323TR-ND - Tape & Reel (TR) A29323CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1318110-1 |
Description | CONN TAB 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1318110-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.65000 | ¥16.50 |
25 | ¥1.64520 | ¥41.13 |
50 | ¥1.62380 | ¥81.19 |
100 | ¥1.49990 | ¥149.99 |
250 | ¥1.23308 | ¥308.27 |
500 | ¥1.16444 | ¥582.22 |
1,000 | ¥1.08226 | ¥1,082.26 |
2,500 | ¥1.04799 | ¥2,619.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.72858 | ¥6,557.22 |
18,000 | ¥0.70479 | ¥12,686.22 |