1903114-2 | |
---|---|
DigiKey Part Number | A126056TR-ND - Tape & Reel (TR) A126056CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1903114-2 |
Description | CONN TAB CRIMP GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1903114-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
5 | ¥1.57600 | ¥7.88 |
10 | ¥1.46100 | ¥14.61 |
25 | ¥1.39240 | ¥34.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.16094 | ¥6,965.64 |