1318109-1 | |
---|---|
DigiKey Part Number | A29322TR-ND - Tape & Reel (TR) A29322CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1318109-1 |
Description | CONN PIN 18-22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1318109-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.73200 | ¥17.32 |
25 | ¥1.72720 | ¥43.18 |
50 | ¥1.70420 | ¥85.21 |
100 | ¥1.57540 | ¥157.54 |
250 | ¥1.29448 | ¥323.62 |
500 | ¥1.22272 | ¥611.36 |
1,000 | ¥1.13636 | ¥1,136.36 |
2,500 | ¥1.10040 | ¥2,751.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥1.10058 | ¥9,905.22 |
18,000 | ¥0.97480 | ¥17,546.40 |
27,000 | ¥0.97293 | ¥26,269.11 |