1-1903131-2 | |
---|---|
DigiKey Part Number | A116409-ND |
Manufacturer | |
Manufacturer Product Number | 1-1903131-2 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1903131-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.130" (3.30mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.59000 | ¥7.59 |
10 | ¥7.20200 | ¥72.02 |
25 | ¥6.88840 | ¥172.21 |
50 | ¥6.79240 | ¥339.62 |
100 | ¥5.93520 | ¥593.52 |
250 | ¥5.71324 | ¥1,428.31 |
500 | ¥5.39570 | ¥2,697.85 |
1,000 | ¥4.66571 | ¥4,665.71 |
2,500 | ¥4.31659 | ¥10,791.47 |