1-1903129-2 | |
---|---|
DigiKey Part Number | A116403-ND |
Manufacturer | |
Manufacturer Product Number | 1-1903129-2 |
Description | CONN PLUG HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1903129-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥3.25200 | ¥32.52 |
25 | ¥3.24360 | ¥81.09 |
50 | ¥3.17400 | ¥158.70 |
100 | ¥2.71360 | ¥271.36 |
250 | ¥2.44188 | ¥610.47 |
500 | ¥2.30620 | ¥1,153.10 |
1,000 | ¥2.02133 | ¥2,021.33 |
3,000 | ¥2.00782 | ¥6,023.46 |