1903124-1 | |
---|---|
DigiKey Part Number | A128300-ND |
Manufacturer | |
Manufacturer Product Number | 1903124-1 |
Description | CONN TAB 22-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1903124-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.53500 | ¥15.35 |
25 | ¥1.53040 | ¥38.26 |
50 | ¥1.51060 | ¥75.53 |
100 | ¥1.39570 | ¥139.57 |
250 | ¥1.14676 | ¥286.69 |
500 | ¥1.12178 | ¥560.89 |