2370817-1 | |
---|---|
DigiKey Part Number | 2132-2370817-1-ND |
Manufacturer | |
Manufacturer Product Number | 2370817-1 |
Description | SDE F D 1000 SERIES 22-28 ASSY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | 0.08 ~ 0.33mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,114.22000 | ¥6,114.22 |
5 | ¥5,910.45800 | ¥29,552.29 |
10 | ¥5,706.64500 | ¥57,066.45 |