1-1827579-1 | |
---|---|
DigiKey Part Number | 1-1827579-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1827579-1 |
Description | CONN RCPT HSG 3POS 3.30MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1827579-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic, Polyester, Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.77300 | ¥27.73 |
25 | ¥2.76240 | ¥69.06 |
50 | ¥2.69260 | ¥134.63 |
100 | ¥2.30890 | ¥230.89 |
250 | ¥2.08844 | ¥522.11 |
500 | ¥2.04258 | ¥1,021.29 |