36210-0100PL | |
---|---|
DigiKey Part Number | 3M6459-ND |
Manufacturer | |
Manufacturer Product Number | 36210-0100PL |
Description | CONN SCR RCPT 10POS SLD CUP STR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position SCR Receptacle Connector Solder Cup Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 36210-0100PL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SCR | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Features | EMI Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.88000 | ¥35.88 |
10 | ¥32.45300 | ¥324.53 |
25 | ¥30.65880 | ¥766.47 |
40 | ¥29.91250 | ¥1,196.50 |
100 | ¥28.41660 | ¥2,841.66 |
300 | ¥26.33103 | ¥7,899.31 |