3E106-0220KV | |
---|---|
DigiKey Part Number | 3M9424-ND |
Manufacturer | |
Manufacturer Product Number | 3E106-0220KV |
Description | CONN RCPT IEEE 1394 FIREWIRE R/A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3E106-0220KV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Firewire (IEEE 1394) | |
Number of Contacts | 6 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 150VAC/200VDC | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
10 | ¥34.16800 | ¥341.68 |
25 | ¥32.36200 | ¥809.05 |
50 | ¥31.60980 | ¥1,580.49 |
100 | ¥30.10510 | ¥3,010.51 |
300 | ¥26.34213 | ¥7,902.64 |
500 | ¥25.58938 | ¥12,794.69 |
1,000 | ¥21.82621 | ¥21,826.21 |
2,500 | ¥20.32097 | ¥50,802.42 |