0542800609 | |
---|---|
DigiKey Part Number | WM3437-ND |
Manufacturer | |
Manufacturer Product Number | 0542800609 |
Description | CONN SERIAL I/O RCP 6POS SLD STR |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 6 Position Serial I/O Receptacle Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Serial I/O | |
Number of Positions | 6 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.36000 | ¥164.36 |
10 | ¥156.39700 | ¥1,563.97 |