1-172169-9 | |
---|---|
DigiKey Part Number | A127795-ND |
Manufacturer | |
Manufacturer Product Number | 1-172169-9 |
Description | CONN PLUG HSG 9POS 4.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172169-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 3 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.45000 | ¥6.45 |
10 | ¥6.14700 | ¥61.47 |
25 | ¥5.87320 | ¥146.83 |
50 | ¥5.79320 | ¥289.66 |
100 | ¥5.06240 | ¥506.24 |
250 | ¥4.87272 | ¥1,218.18 |
500 | ¥4.76598 | ¥2,382.99 |