316454-1 | |
---|---|
DigiKey Part Number | A107999-ND |
Manufacturer | |
Manufacturer Product Number | 316454-1 |
Description | M-U-M-N-LPLUGCABLECLAMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For Mini-Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 316454-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
Number of Positions | 9 | |
For Use With/Related Products | Mini-Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.28000 | ¥8.28 |
10 | ¥7.90000 | ¥79.00 |
25 | ¥7.55440 | ¥188.86 |
50 | ¥7.44800 | ¥372.40 |
100 | ¥6.50900 | ¥650.90 |
250 | ¥6.26500 | ¥1,566.25 |
500 | ¥5.91694 | ¥2,958.47 |
1,000 | ¥5.11650 | ¥5,116.50 |
2,500 | ¥4.73362 | ¥11,834.05 |