170361-4 | |
---|---|
DigiKey Part Number | A107099TR-ND - Tape & Reel (TR) A107099CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170361-4 |
Description | CONN SOCKET 22-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 170361-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.32200 | ¥13.22 |
25 | ¥1.23160 | ¥30.79 |
50 | ¥1.16900 | ¥58.45 |
100 | ¥1.10500 | ¥110.50 |
250 | ¥1.02916 | ¥257.29 |
500 | ¥0.96970 | ¥484.85 |
1,000 | ¥0.91889 | ¥918.89 |
2,500 | ¥0.85113 | ¥2,127.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.77068 | ¥4,624.08 |
12,000 | ¥0.67752 | ¥8,130.24 |
30,000 | ¥0.60554 | ¥18,166.20 |
60,000 | ¥0.52508 | ¥31,504.80 |