170362-4 | |
---|---|
DigiKey Part Number | A108823TR-ND - Tape & Reel (TR) A108823CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170362-4 |
Description | CONN SOCKET 18-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 170362-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.79600 | ¥7.96 |
25 | ¥0.74200 | ¥18.55 |
50 | ¥0.70440 | ¥35.22 |
100 | ¥0.66580 | ¥66.58 |
250 | ¥0.62000 | ¥155.00 |
500 | ¥0.58418 | ¥292.09 |
1,000 | ¥0.55365 | ¥553.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.51281 | ¥2,051.24 |
8,000 | ¥0.46433 | ¥3,714.64 |
12,000 | ¥0.44916 | ¥5,389.92 |