316455-1 | |
---|---|
DigiKey Part Number | A108000-ND |
Manufacturer | |
Manufacturer Product Number | 316455-1 |
Description | M-U-M-N-LCAPCABLECLAMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp For Mini-Universal MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 316455-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Clamp | |
Number of Positions | 9 | |
For Use With/Related Products | Mini-Universal MATE-N-LOK Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.81000 | ¥10.81 |
10 | ¥10.12900 | ¥101.29 |
25 | ¥9.74880 | ¥243.72 |
50 | ¥9.65380 | ¥482.69 |
100 | ¥8.71210 | ¥871.21 |
250 | ¥8.42992 | ¥2,107.48 |
500 | ¥7.67626 | ¥3,838.13 |
1,000 | ¥6.87564 | ¥6,875.64 |
2,500 | ¥6.40474 | ¥16,011.85 |