170359-3 | |
---|---|
DigiKey Part Number | A97675TR-ND - Tape & Reel (TR) A97675CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170359-3 |
Description | CONN PIN 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 170359-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.32500 | ¥33.25 |
25 | ¥3.31320 | ¥82.83 |
50 | ¥3.24440 | ¥162.22 |
100 | ¥2.77320 | ¥277.32 |
250 | ¥2.49568 | ¥623.92 |
500 | ¥2.35712 | ¥1,178.56 |
1,000 | ¥2.06592 | ¥2,065.92 |
2,500 | ¥2.05205 | ¥5,130.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.01678 | ¥12,100.68 |
12,000 | ¥1.90688 | ¥22,882.56 |
18,000 | ¥1.84556 | ¥33,220.08 |
30,000 | ¥1.77128 | ¥53,138.40 |
42,000 | ¥1.72409 | ¥72,411.78 |