170361-3 | |
---|---|
DigiKey Part Number | A97688TR-ND - Tape & Reel (TR) A97688CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170361-3 |
Description | CONN SOCKET 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 170361-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.28400 | ¥32.84 |
25 | ¥3.27080 | ¥81.77 |
50 | ¥3.18700 | ¥159.35 |
100 | ¥2.73390 | ¥273.39 |
250 | ¥2.47312 | ¥618.28 |
500 | ¥2.41878 | ¥1,209.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.41881 | ¥14,512.86 |