172156-1 | |
---|---|
DigiKey Part Number | A97679-ND |
Manufacturer | |
Manufacturer Product Number | 172156-1 |
Description | CONN RCPT HSG 1POS MINI |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172156-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.53000 | ¥2.53 |
10 | ¥2.31900 | ¥23.19 |
25 | ¥2.31240 | ¥57.81 |
50 | ¥2.26520 | ¥113.26 |
100 | ¥1.93570 | ¥193.57 |
250 | ¥1.74176 | ¥435.44 |
500 | ¥1.70376 | ¥851.88 |