172164-1 | |
---|---|
DigiKey Part Number | A97680-ND |
Manufacturer | |
Manufacturer Product Number | 172164-1 |
Description | CONN PLUG HSG 1POS MATE-N-LOK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 172164-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.27000 | ¥2.27 |
10 | ¥2.08400 | ¥20.84 |
25 | ¥2.07520 | ¥51.88 |
50 | ¥2.02980 | ¥101.49 |
100 | ¥1.73510 | ¥173.51 |
250 | ¥1.56180 | ¥390.45 |
500 | ¥1.52746 | ¥763.73 |