770985-3 | |
---|---|
DigiKey Part Number | A25679-ND |
Manufacturer | |
Manufacturer Product Number | 770985-3 |
Description | CONN PIN 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 770985-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥4.16200 | ¥41.62 |
25 | ¥4.14440 | ¥103.61 |
50 | ¥4.00320 | ¥200.16 |
100 | ¥3.35700 | ¥335.70 |
250 | ¥3.14700 | ¥786.75 |
500 | ¥3.07818 | ¥1,539.09 |