770987-3 | |
---|---|
DigiKey Part Number | A25687-ND |
Manufacturer | |
Manufacturer Product Number | 770987-3 |
Description | CONN PIN 18-22AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 770987-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.91900 | ¥59.19 |
100 | ¥4.77560 | ¥477.56 |
1,000 | ¥3.70582 | ¥3,705.82 |
5,000 | ¥3.23330 | ¥16,166.50 |
10,000 | ¥3.07817 | ¥30,781.70 |