1-770834-0 | |
---|---|
DigiKey Part Number | A100428TR-ND - Tape & Reel (TR) A100428CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-770834-0 |
Description | CONN SOCKET 26-30AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 26-30 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-770834-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.72700 | ¥37.27 |
25 | ¥3.71080 | ¥92.77 |
50 | ¥3.61880 | ¥180.94 |
100 | ¥3.10400 | ¥310.40 |
250 | ¥2.80732 | ¥701.83 |
500 | ¥2.65134 | ¥1,325.67 |
1,000 | ¥2.32387 | ¥2,323.87 |
2,500 | ¥2.29269 | ¥5,731.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥1.93026 | ¥19,302.60 |