770834-4 | |
---|---|
DigiKey Part Number | 770834-4-ND |
Manufacturer | |
Manufacturer Product Number | 770834-4 |
Description | CONN SOCKET 26-30AWG TIN CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 26-30 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 770834-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.82900 | ¥8.29 |
25 | ¥0.76840 | ¥19.21 |
50 | ¥0.72900 | ¥36.45 |
100 | ¥0.68880 | ¥68.88 |
250 | ¥0.64104 | ¥160.26 |
500 | ¥0.60424 | ¥302.12 |
1,000 | ¥0.57255 | ¥572.55 |
2,500 | ¥0.53032 | ¥1,325.80 |