770902-4 | |
---|---|
DigiKey Part Number | A100913TR-ND - Tape & Reel (TR) A100913CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770902-4 |
Description | CONN SOCKET 22-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 770902-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.26400 | ¥12.64 |
25 | ¥1.17880 | ¥29.47 |
50 | ¥1.11660 | ¥55.83 |
100 | ¥1.05660 | ¥105.66 |
250 | ¥0.98352 | ¥245.88 |
500 | ¥0.92706 | ¥463.53 |
1,000 | ¥0.87845 | ¥878.45 |
2,500 | ¥0.81366 | ¥2,034.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.73676 | ¥5,157.32 |
14,000 | ¥0.64770 | ¥9,067.80 |
35,000 | ¥0.57888 | ¥20,260.80 |
70,000 | ¥0.50197 | ¥35,137.90 |