770904-4 | |
---|---|
DigiKey Part Number | A100923TR-ND - Tape & Reel (TR) A100923CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 770904-4 |
Description | CONN SOCKET 18-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 770904-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.05900 | ¥10.59 |
25 | ¥0.98200 | ¥24.55 |
50 | ¥0.93100 | ¥46.55 |
100 | ¥0.88090 | ¥88.09 |
250 | ¥0.82032 | ¥205.08 |
500 | ¥0.77304 | ¥386.52 |
1,000 | ¥0.73248 | ¥732.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.67850 | ¥3,053.25 |
9,000 | ¥0.61437 | ¥5,529.33 |
13,500 | ¥0.54010 | ¥7,291.35 |
31,500 | ¥0.48272 | ¥15,205.68 |
112,500 | ¥0.41858 | ¥47,090.25 |