770902-6 | |
---|---|
DigiKey Part Number | 770902-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 770902-6 |
Description | CONN SOCKET 22-26AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 22-26 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 770902-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
21,000 | ¥2.34812 | ¥49,310.52 |